272301

Heilind Number:AMR272301
Manufacturer:Amphenol RF
Manufacturer Number:272301
ECAD Model:
3D Model

Description:

7/16 Jack to 7/16 Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 272301
Orientation:Straight
Adapter Type:7-16 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:7-16
Adapter Side 2:7-16
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR272301

Detailed Description

Elevate your RF connectivity with our high-performance Straight RF Coaxial Adapter. Crafted from durable brass with a sleek white bronze finish, this adapter ensures seamless signal transmission with its 50 Ω impedance. Designed for precision, it features 7-16 jack connectors on both ends, accommodating a wide range of applications. With a maximum frequency of 6 GHz, it's perfect for high-speed data transfer. RoHS compliant, this adapter meets international standards for environmental responsibility. Upgrade your setup with this essential piece, available now.