| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 282100-75 |
| Connector Type: | 1.0-2.3 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-Pull |
| SKU: | AMR282100-75 |
282100-75
| Heilind Number: | AMR282100-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 282100-75 |
| ECAD Model: |
Description:
RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Get reliable RF connectivity with our Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Connector. Ideal for high-frequency applications, this connector features a 1.0-2.3 interface and is crafted from durable brass with a gold finish. Its beryllium copper contacts ensure efficient signal transmission, while the push-pull coupling type allows for secure mating. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 4 GHz, this connector is suitable for demanding environments. Panel mounting is a breeze with the bulkhead rear mount feature, making it a versatile choice for various setups.ROHS compliant.

