282103-75

Heilind Number:AMR282103-75
Manufacturer:Amphenol RF
Manufacturer Number:282103-75
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight Crimp Plug RG-179 DB RD-179 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 282103-75
Connector Type:1.0-2.3
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-Pull
SKU:AMR282103-75

Detailed Description

Easily connect and secure RF cables with our Straight Crimp Plug, designed for RG-179 DB RD-179 cables. This 1.0-2.3 connector features a durable Beryllium Copper contact material and a nickel-finished brass body, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a 75 Ohm impedance and a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The push-pull coupling type and straight orientation make installation a breeze, perfect for various RF applications. Rest assured, it's RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential RF connector.