282116-75

Heilind Number:AMR282116-75
Manufacturer:Amphenol RF
Manufacturer Number:282116-75
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Right Angle PCB Plug Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 282116-75
Connector Type:1.0-2.3
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-Pull
SKU:AMR282116-75

Detailed Description

Enhance your RF connectivity with this high-performance 1.0-2.3 Right Angle PCB Plug. Designed for seamless integration into your PCB assembly, it guarantees reliable signal transmission with its 75 Ohm impedance. Crafted from durable brass with a gold finish, it ensures longevity and optimal conductivity. Operating flawlessly in a wide temperature range from -65°C to 165°C, it's suitable for diverse industrial applications. With a maximum frequency of 4GHz and push-pull coupling, it offers efficient and secure connectivity. Compliant with RoHS standards, it's a sustainable choice for your RF needs. Upgrade your systems with this essential component for seamless signal transmission.