| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 282119-75 |
| Connector Type: | 1.0-2.3 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-Pull |
| SKU: | AMR282119-75 |
282119-75
| Heilind Number: | AMR282119-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 282119-75 |
| ECAD Model: |
Description:
RF Connector 1.0-2.3 Right Angle Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this precision-engineered 1.0-2.3 Right Angle Crimp Plug, designed for seamless integration with AT&T 735, AT&T 735A, and Belden 735A1 cables. With a 75 Ohm impedance, it ensures optimal signal transmission in high-frequency applications up to 4 GHz. Crafted from durable brass with a nickel finish, this connector guarantees reliable performance in a wide temperature range from -65 °C to 165 °C. Its push-pull coupling mechanism offers easy and secure installation. RoHS compliant, it meets stringent environmental standards. Upgrade your network with this essential component for professional RF setups.

