282123-75

Heilind Number:AMR282123-75
Manufacturer:Amphenol RF
Manufacturer Number:282123-75
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 282123-75
Connector Type:1.0-2.3
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Push-Pull
SKU:AMR282123-75

Detailed Description

Enhance your RF connectivity with our precision-engineered RF Connector. Designed for seamless integration, this 1.0-2.3 Straight PCB Jack features an End Launch termination method for efficient installation. With a robust brass body and gold finish, it ensures reliable performance even in demanding environments. Ideal for 75 Ohm systems, its Push-Pull coupling mechanism offers secure mating. Operating smoothly from -65°C to 165°C, it's suitable for a wide range of applications. Whether you're in telecommunications, broadcasting, or aerospace, this connector is essential for maintaining optimal signal integrity. Upgrade your setup with this top-quality RF solution.