| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 282124-75 |
| Connector Type: | 1.0-2.3 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-Pull |
| SKU: | AMR282124-75 |
282124-75
| Heilind Number: | AMR282124-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 282124-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our 1.0-2.3 Straight PCB Jack Through Hole Bulkhead Rear Mount connector, designed for seamless integration in 75 Ohm systems. Crafted from durable brass with a gold finish, this push-pull coupling solution ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. Its straight orientation and bulkhead rear mount feature make installation a breeze, while the impedance of 75 Ω and maximum operating frequency of 4 GHz guarantee optimal signal transmission. Perfect for a variety of applications, this connector is a must-have in your RF Coaxial setup.

