282127-75-10

Heilind Number:AMR282127-75-10
Manufacturer:Amphenol RF
Manufacturer Number:282127-75-10
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 282127-75-10
Connector Type:1.0-2.3
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-Pull
SKU:AMR282127-75-10

Detailed Description

Elevate your RF connectivity with our Straight PCB Jack Through Hole 75 Ohm RF Connector. Designed for precision and performance, this connector features a 1.0-2.3 interface, perfect for seamless integration into your systems. With a rugged construction of brass body and beryllium copper contacts, it ensures reliable signal transmission in even the harshest environments. Operating efficiently from -65°C to 165°C, it's suitable for a wide range of applications. The gold body finish not only adds a touch of sophistication but also enhances durability. With a push-pull coupling mechanism, installation is quick and effortless. Experience exceptional quality and seamless connectivity with this RF Connector.