282135-75

Heilind Number:AMR282135-75
Manufacturer:Amphenol RF
Manufacturer Number:282135-75
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight Crimp Plug Belden 1505A AT&T 734 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 282135-75
Connector Type:1.0-2.3
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-Pull
SKU:AMR282135-75

Detailed Description

Ensure seamless RF connectivity with our Straight Crimp Plug for 1.0-2.3 connectors, designed for optimal performance with Belden 1505A and AT&T 734 cables. Operating flawlessly at temperatures ranging from -65°C to 165°C, this 75 Ohm plug guarantees reliability in diverse environments. Crafted with beryllium copper contacts and a nickel-finished brass body, it offers durability and efficient signal transmission. With a maximum operating frequency of 4 GHz, it meets the demands of high-speed data transmission. RoHS compliant and featuring a push-pull coupling mechanism, it's both environmentally friendly and easy to install. Perfect for professionals in telecommunications and beyond, this plug ensures secure connections for critical applications.