282138-75

Heilind Number:AMR282138-75
Manufacturer:Amphenol RF
Manufacturer Number:282138-75
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight Crimp Plug Belden 1855A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 282138-75
Connector Type:1.0-2.3
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-Pull
SKU:AMR282138-75

Detailed Description

Elevate your RF connectivity with our RF Connector, designed for seamless integration with Belden 1855A cables. This Straight Crimp Plug boasts a 1.0-2.3 connector type, perfect for high-performance applications. With a durable body crafted from nickel-finished brass and Beryllium Copper contacts, it ensures reliable signal transmission. Operating efficiently in a wide temperature range from -65 °C to 165 °C, it's suitable for diverse environments. Featuring a 75 Ohm impedance and a maximum frequency of 4 GHz, it guarantees precision and consistency in data transfer. The Push-Pull coupling type offers convenience in installation. Rest assured, this RoHS-compliant connector meets international standards for environmental responsibility, making it a sustainable choice. Ideal for professionals in the telecommunications and electronics industries, it's a must-have for your RF coaxial setup.