| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 282139-75 |
| Connector Type: | 1.0-2.3 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Push-Pull |
| SKU: | AMR282139-75 |
282139-75
| Heilind Number: | AMR282139-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 282139-75 |
| ECAD Model: |
Description:
RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Easily integrate RF connections into your system with this 1.0-2.3 Right Angle PCB Jack. Designed for seamless Through Hole mounting, it offers a secure Bulkhead Rear Mount option. The 75 Ohm impedance ensures optimal signal integrity, while the Phosphor Bronze contact material guarantees reliable conductivity. With a wide operating temperature range from -40°C to 85°C, it's suitable for various environments. The Nickel/Gold body finish not only enhances durability but also provides excellent signal transmission. Ideal for applications requiring high-frequency performance, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this versatile Push-Pull coupling solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

