| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 285101-06-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | 1.0-2.3 |
| Connector End 2: | 1.0-2.3 |
| Impedance: | 75 Ω |
| Cable Type: | Belden 8218 |
| Cable Assembly Type: | 1.0-2.3 to 1.0-2.3 |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR285101-06-12.00 |
285101-06-12.00
| Heilind Number: | AMR285101-06-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 285101-06-12.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality coaxial cable assembly. Measuring 12 inches in overall length, it features Belden 8218 cable for optimal performance. The 75 ohm impedance ensures reliable signal transmission, while the 1.0-2.3 connectors on both ends allow for seamless integration. With straight plug styles, this assembly is perfect for various wire management applications, making it a versatile and essential component for your setup. Upgrade your cable connections with ease and precision.

