| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 2FA1-NASP-C01-1 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR2FA1-NASP-C01-1 |
2FA1-NASP-C01-1
| Heilind Number: | AMR2FA1-NASP-C01-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 2FA1-NASP-C01-1 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 2 Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm A Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 2 Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. Engineered for high performance, this 50 Ohm A Key Code connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its jet black body, made of durable zinc diecast with a nickel finish, offers both aesthetic appeal and robust protection. With a straight orientation and push-on coupling type, it's easy to install and guarantees a secure connection. Perfect for a range of applications, this FAKRA connector is a must-have for any RF setup. Elevate your connectivity game with this essential component.

