| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 2FA1-NASP-C01E1 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR2FA1-NASP-C01E1 |
2FA1-NASP-C01E1
| Heilind Number: | AMR2FA1-NASP-C01E1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 2FA1-NASP-C01E1 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 2 Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67 A Key Code
More >>Specifications
Detailed Description
Enhance your RF signal connections with our Straight Crimp Plug, featuring a robust FAKRA GEN 2 design. Crafted for reliable performance, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring seamless integration into your setup. With a 50 Ohm impedance and IP67 rating, it guarantees efficient signal transmission even in challenging environments. The A Key Code configuration offers easy identification and secure mating. Constructed with high-quality materials, including Nickel/Tin-finished Phosphor Bronze, it withstands temperatures from -40°C to 85°C. Suitable for a variety of applications, this Jet Black connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF FKCP03302 | FAKRA Straight Female Contact RG-58 Tape and Reel | ![]() |


