| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 2FA1-NASP-C04W1 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR2FA1-NASP-C04W1 |
2FA1-NASP-C04W1
| Heilind Number: | AMR2FA1-NASP-C04W1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 2FA1-NASP-C04W1 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 2 Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm A Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 2 Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, and Times LMR-195 cables. Crafted with precision, this 50 Ohm connector features a durable Brass contact material and a robust Zinc Diecast body with a Nickel finish for optimal performance in a wide temperature range from -65°C to 165°C. Its straight orientation and push-on coupling type ensure secure and efficient connections, making it ideal for various applications in the telecommunications and automotive industries. Upgrade your setup with this essential component for reliable signal transmission up to 4 GHz.

