| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 2FA1-NCSP-C01W1 |
| Color: | Signal Blue |
| Connector Type: | FAKRA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR2FA1-NCSP-C01W1 |
2FA1-NCSP-C01W1
| Heilind Number: | AMR2FA1-NCSP-C01W1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 2FA1-NCSP-C01W1 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 2 Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm C Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 2 Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a Signal Blue hue, this 50 Ohm connector with a C Key Code ensures reliable performance in a wide temperature range from -65°C to 165°C. Crafted from durable Zinc Diecast with a Nickel finish, it guarantees longevity and robustness. Its straight orientation and Push-on1 coupling type make installation a breeze, perfect for various applications requiring high-frequency operation up to 4 GHz. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your RF setups with this essential component.

