| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 302102 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR302102 |
302102
| Heilind Number: | AMR302102 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 302102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Full Detent Jack End Launch connector, designed for optimal performance in high-frequency applications. This 50 Ohm connector features a durable brass contact material and a beryllium copper body, ensuring reliability in extreme operating temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 26.5 GHz, it is ideal for demanding RF systems. The gold body finish not only adds a touch of elegance but also enhances conductivity. Featuring a push-on coupling type, installation is quick and hassle-free. This RoHS-compliant connector is a must-have for professionals in the field of RF communication. Upgrade your setup today and experience seamless signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

