| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 332100 |
| Connector Type: | 4.1-9.5 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR332100 |
332100
| Heilind Number: | AMR332100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 332100 |
| ECAD Model: |
Description:
RF Connector 4.1-9.5 Panel Mount Jack 4-Hole Flange Solder RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your connectivity with our RF Connector, featuring a 4.1-9.5 panel mount jack with a sturdy 4-hole flange for secure installation. Solder-compatible for RG-142 0.141-inch cables, this connector ensures reliable signal transmission. Crafted with high-quality materials, including beryllium copper contacts and a brass body with a durable white bronze finish, it guarantees optimal performance in a wide temperature range from -65 °C to 165 °C. Suitable for various applications, this 50 Ohm connector operates at frequencies up to 3 GHz, making it an essential component for your RF coaxial setup. Its straight orientation and threaded coupling type further enhance its versatility. Upgrade your connectivity solutions with this premium RF connector.

