| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 332106 |
| Connector Type: | 4.1-9.5 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP68 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR332106 |
332106
| Heilind Number: | AMR332106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 332106 |
| ECAD Model: |
Description:
RF Connector 4.1-9.5 Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm IP68
More >>Specifications
Detailed Description
Elevate your RF connectivity with our cutting-edge straight solder jack connector, designed for seamless integration in RG-142 0.141-inch conformable cables. Crafted for optimal performance, this connector features a 4.1-9.5 interface and a rugged IP68 rating, ensuring reliable operation in harsh environments. With a durable brass body and beryllium copper contacts, it offers exceptional conductivity and longevity. Operating flawlessly between -65°C to 165°C, it's suitable for a wide range of applications. Threaded coupling and a white bronze finish add to its versatility and durability. Experience high-speed data transfer with confidence, thanks to its 50 ohm impedance and 3 GHz operating frequency. Trust in this connector for your critical RF needs, whether in industrial, aerospace, or telecommunications settings.

