| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 332120 |
| Connector Type: | 4.1-9.5 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR332120 |
332120
| Heilind Number: | AMR332120 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 332120 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance 4.1-9.5 Straight Clamp Plug. Designed for seamless integration in 1/2-inch helical corrugated setups, this connector ensures optimal signal transmission in 50 Ohm systems. Crafted with precision from brass and beryllium copper, it guarantees durability and reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 3 GHz, it's ideal for demanding applications. RoHS compliant and featuring a sleek white bronze finish, this threaded coupling connector is a must-have in any RF setup.

