| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336206-12-0050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336206-12-0050 |
336206-12-0050
| Heilind Number: | AMR336206-12-0050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336206-12-0050 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with our AMC Right Angle Plug to RP-TNC Straight Bulkhead Jack cable assembly. Designed for seamless compatibility, this 1.13mm Micro-Cable features a 50mm length and 50 Ohm impedance, ensuring optimal signal transmission. The right-angle plug and straight bulkhead jack connectors offer versatile installation options, perfect for wire management in various setups. Trust in our high-quality coaxial cable assembly for reliable connectivity in your projects.

