| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336206-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336206-12-0150 |
336206-12-0150
| Heilind Number: | AMR336206-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336206-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring an AMC Right Angle Plug on one end and an RP-TNC Straight Bulkhead Jack on the other. Designed for seamless integration, it boasts a 1.13 mm Micro-Cable with a 150 mm length, ensuring optimal performance. With a 50 Ohm impedance, this cable assembly is perfect for various applications in the realm of wire management and coaxial cable assemblies. Upgrade your setup today with this reliable and durable solution.

