| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336206-12-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336206-12-0200 |
336206-12-0200
| Heilind Number: | AMR336206-12-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336206-12-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal connectivity with our high-performance right angle plug to straight bulkhead jack cable assembly. Designed for seamless integration, this 1.13 mm micro-cable boasts a 200 mm length, perfect for various applications. With an impedance of 50 ohms, it ensures efficient transmission, while the AMC to RP-TNC connectors guarantee a secure fit. The R/A plug at one end and the Str Blkhd Jack at the other end offer versatile connectivity options. Ideal for wire management and coaxial cable assemblies, this product is a must-have for any setup requiring reliable signal transfer. Elevate your connectivity experience with this top-quality cable assembly.

