| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336206-14-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336206-14-0150 |
336206-14-0150
| Heilind Number: | AMR336206-14-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336206-14-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC Straight Bulkhead Jack 1.37 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC and RP-TNC devices with this versatile cable assembly. Featuring a right-angle plug on one end and a straight bulkhead jack on the other, it ensures a secure and efficient connection. With a 1.37mm micro-cable and a length of 150mm, it offers flexibility in installation. The 50-ohm impedance guarantees optimal signal transmission, making it ideal for various applications. Whether for professional environments or DIY projects, this cable assembly is a reliable choice for seamless connectivity.

