| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336209-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336209-12-0150 |
336209-12-0150
| Heilind Number: | AMR336209-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336209-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug on one end and a TNC IP67 Straight Bulkhead Jack on the other. Designed for seamless integration, it boasts a 1.13 mm Micro-Cable with a 150 mm length, ensuring optimal signal transmission. With a 50 Ohm impedance and RoHS compliance, this high-quality assembly guarantees reliable performance. Perfect for wire management in various applications, it offers a durable and efficient solution for your coaxial cable needs. Elevate your connectivity experience with this essential component.

