| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336209-12-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336209-12-0250 |
336209-12-0250
| Heilind Number: | AMR336209-12-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336209-12-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly featuring an AMC Right Angle Plug and a TNC IP67 Straight Bulkhead Jack. Designed for seamless transmission, it boasts a 1.13 mm Micro-Cable with a 250 mm length, perfect for various applications. With an impedance of 50 ohms, this assembly ensures efficient signal transfer. The AMC to TNC configuration offers versatility, while the R/A Plug and Str Blkhd Jack IP67 connectors guarantee secure and reliable connections. Whether for professional or personal use, this cable assembly is a must-have for optimal wire management in any setup.

