| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336209-13-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336209-13-0300 |
336209-13-0300
| Heilind Number: | AMR336209-13-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336209-13-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to TNC IP67 Straight Bulkhead Jack 1.32 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly featuring an AMC Right Angle Plug on one end and a TNC IP67 Straight Bulkhead Jack on the other. Designed for seamless integration, it is crafted with a 1.32 mm Micro-Cable, ensuring optimal signal transmission with a 50 Ohm impedance. With a length of 300 mm, it offers flexibility in your setup while maintaining high performance. Perfect for various applications, this cable assembly guarantees reliable and durable connections in any environment. Elevate your wire management with this essential component.

