| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336212-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336212-12-0150 |
336212-12-0150
| Heilind Number: | AMR336212-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336212-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug on one end and an RP-TNC IP67 Straight Bulkhead Jack on the other. Measuring at a convenient 150mm length, this cable is crafted for optimal performance in 50Ω impedance systems. Its 1.13mm Micro-Cable construction ensures reliable signal transmission, while the rugged design of the connectors guarantees durability in various environments. Perfect for efficient wire management, this coaxial cable assembly is a must-have for seamless connectivity in diverse applications.

