| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336212-12-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336212-12-0200 |
336212-12-0200
| Heilind Number: | AMR336212-12-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336212-12-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our specialized cable assembly featuring an AMC Right Angle Plug and RP-TNC IP67 Straight Bulkhead Jack. Designed for seamless integration, this 1.13 mm Micro-Cable boasts a 200 mm length and 50 Ohm impedance, ensuring optimal signal transmission. The rugged construction and IP67-rated Straight Bulkhead Jack guarantee durability and reliability in even the harshest environments. Perfect for applications requiring precision and performance, this cable assembly is a must-have for any setup. Upgrade your connection today and experience seamless communication like never before.

