| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336212-12-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-TNC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-TNC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336212-12-0300 |
336212-12-0300
| Heilind Number: | AMR336212-12-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336212-12-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with this high-quality AMC Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack cable assembly. Designed for optimal performance, this 1.13 mm Micro-Cable ensures efficient signal transmission with its 50 Ohm impedance. With a length of 300 mm, it offers flexibility in setup while maintaining a secure connection. The AMC and RP-TNC connectors provide reliable compatibility, while the R/A Plug and Str Blkhd Jack IP67 styles ensure sturdy and waterproof connections. Perfect for various applications, this cable assembly is a must-have for seamless wire management in any setup.

