| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336303-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336303-12-0150 |
336303-12-0150
| Heilind Number: | AMR336303-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336303-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable setup with this high-quality AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable. With a convenient 150 mm length, it offers versatility for various applications. The 50 Ohm impedance ensures optimal signal transmission, while the durable construction guarantees long-lasting performance. Perfect for wire management, this cable assembly features an AMC connector on one end and an SMA connector on the other, making it ideal for coaxial cable setups. Upgrade your connectivity with this essential component.

