| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336303-13-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336303-13-0300 |
336303-13-0300
| Heilind Number: | AMR336303-13-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336303-13-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC and SMA devices with this specialized cable assembly. Featuring a right angle plug on one end and a straight bulkhead jack on the other, it ensures a secure and efficient connection. The 1.32 mm micro-cable construction offers durability and flexibility, with a 300 mm length providing ample reach. Designed for 50 Ohm impedance, it guarantees optimal signal transmission. Perfect for various applications, this assembly is a reliable solution for your connectivity needs.

