| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-12-0150 |
336306-12-0150
| Heilind Number: | AMR336306-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with this AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Featuring a 1.13mm Micro-Cable with a 150mm length, it offers seamless connectivity with a 50 Ohm impedance. The R/A Plug and Str Blkhd Jack design ensures a secure fit, while the high-quality construction guarantees optimal performance. Ideal for various applications, this cable assembly is a reliable choice for efficient wire management in any setup.

