| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-12-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-12-0200 |
336306-12-0200
| Heilind Number: | AMR336306-12-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-12-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC and RP-SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly. Designed for optimal performance, this 1.13mm Micro-Cable features a 200mm length and 50 ohm impedance, ensuring reliable signal transmission. The R/A Plug to Str Blkhd Jack configuration offers versatility for various setups, making it a convenient choice for wire management in industrial and electronic applications. Upgrade your connectivity with this high-quality coaxial cable assembly.

