| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-12-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-12-0250 |
336306-12-0250
| Heilind Number: | AMR336306-12-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-12-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug on one end and an RP-SMA Straight Bulkhead Jack on the other. Crafted for optimal performance, the 1.13 mm Micro-Cable ensures seamless signal transmission over its 250 mm length, with a 50 Ohm impedance for reliable connections. Whether for professional installations or DIY projects, this high-quality coaxial cable assembly is a versatile solution for all your connectivity needs.

