| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-13-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-13-0200 |
336306-13-0200
| Heilind Number: | AMR336306-13-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-13-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack cable assembly. Designed for seamless integration, this 1.32 mm Micro-Cable features a 200 mm length and 50 Ohm impedance, ensuring reliable signal transmission. With an overall length of 7.87 inches, it offers flexibility in setup. The AMC and RP-SMA connectors are securely attached, with a Right Angle Plug on one end and a Straight Bulkhead Jack on the other. Crafted for durability and performance, this RoHS-compliant cable assembly is ideal for a variety of applications, from wire management to coaxial setups. Trust in its quality for seamless connectivity.

