| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-14-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-14-0100 |
336306-14-0100
| Heilind Number: | AMR336306-14-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-14-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Upgrade your cable connections with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Assembly. This high-quality coaxial cable features a 1.37mm Micro-Cable with a 100mm length, perfect for various applications. With 50 Ohm impedance, it ensures efficient signal transmission. The R/A Plug and Str Blkhd Jack connectors offer secure and reliable connectivity. Rest assured, this cable assembly is RoHS compliant, making it environmentally friendly. Perfect for wire management in professional settings.

