| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-14-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-14-0200 |
336306-14-0200
| Heilind Number: | AMR336306-14-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-14-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Get seamless connectivity with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Measuring 200mm in length, this high-quality cable is designed for optimal performance, with a 50 Ohm impedance ensuring reliable signal transmission. The 1.37mm Micro-Cable is durable and efficient, perfect for various applications. The R/A Plug to Str Blkhd Jack configuration offers versatility in connectivity options. Ideal for wire management, this coaxial cable assembly guarantees a secure and stable connection, making it a must-have for your setup.

