| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336306-14-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336306-14-0250 |
336306-14-0250
| Heilind Number: | AMR336306-14-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336306-14-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect your devices with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Featuring a 1.37 mm Micro-Cable with a 250 mm length, this high-quality cable ensures optimal signal transmission with its 50 Ohm impedance. The R/A Plug and Str Blkhd Jack connectors offer secure and reliable connections, perfect for various applications. Ideal for wire management and seamless integration, this cable assembly is a must-have for any setup requiring precision coaxial connections. Explore our range of products for more essential solutions in cable assemblies and wire management.

