| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336309-12-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336309-12-0100 |
336309-12-0100
| Heilind Number: | AMR336309-12-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336309-12-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC and SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly. Featuring a 1.13mm Micro-Cable with a sturdy 100mm length, this 50 Ohm impedance cable ensures reliable signal transmission. The AMC connector at one end and the SMA connector at the other end offer seamless compatibility, while the IP67 Straight Bulkhead Jack design provides added protection. Perfect for applications requiring durable and efficient coaxial cable assemblies, this RoHS-compliant product guarantees quality and performance. Ideal for wire management in various setups, it's a must-have for professionals in need of reliable connectivity solutions.

