| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336312-12-0050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336312-12-0050 |
336312-12-0050
| Heilind Number: | AMR336312-12-0050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336312-12-0050 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable. Designed for optimal performance, this cable assembly boasts a 50 mm length and 50 Ohm impedance, making it ideal for a wide range of applications. With an overall length of 1.97 inches, it offers flexibility and convenience in your setup. The AMC to RP-SMA connection ensures reliable signal transmission, while the rugged IP67-rated Straight Bulkhead Jack provides secure outdoor use. Perfect for wire management and coaxial setups, this cable assembly is a must-have for any professional setup. Elevate your connectivity game with this essential accessory.

