| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336312-12-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336312-12-0100 |
336312-12-0100
| Heilind Number: | AMR336312-12-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336312-12-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring an AMC right angle plug on one end and an RP-SMA straight bulkhead jack on the other. Designed for seamless integration, this 1.13 mm micro-cable boasts a 100 mm length and 50 ohm impedance, ensuring optimal signal transmission. With IP67-rated protection for the straight bulkhead jack, this assembly is ideal for outdoor or industrial applications. Elevate your wire management setup with this essential component, a reliable solution for coaxial cable assemblies.

