| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336312-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336312-12-0150 |
336312-12-0150
| Heilind Number: | AMR336312-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336312-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect devices with the AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable. This high-quality assembly, boasting a 150 mm length, ensures seamless signal transmission with its 50 Ohm impedance. The durable construction, featuring an IP67-rated Straight Bulkhead Jack, guarantees reliable performance even in demanding environments. Perfect for wire management, this coaxial cable assembly is a must-have for efficient connectivity solutions.

