| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336312-12-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336312-12-0200 |
336312-12-0200
| Heilind Number: | AMR336312-12-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336312-12-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug on one end and an RP-SMA Straight Bulkhead Jack on the other. Crafted for superior performance, it ensures seamless signal transmission with its 50 ohm impedance. The 1.13mm Micro-Cable construction guarantees durability and flexibility, while the IP67-rated design of the RP-SMA connector offers reliable protection in harsh environments. With a length of 200mm, this cable assembly is perfect for various applications in wire management, providing a convenient and secure link between devices. Upgrade your setup with this high-quality coaxial cable assembly and experience efficient connectivity like never before.

