| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336312-12-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336312-12-0250 |
336312-12-0250
| Heilind Number: | AMR336312-12-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336312-12-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with ease using our AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack cable assembly. This high-quality coaxial cable features a 1.13 mm Micro-Cable with a 250 mm length, perfect for various connectivity needs. With 50 Ohms impedance, it ensures reliable signal transmission. The AMC to RP-SMA connection allows for versatile use, while the R/A Plug and Str Blkhd Jack IP67 connectors offer secure and waterproof connections. Whether for professional or personal use, this cable assembly is a dependable choice for wire management in any setting.

