| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336313-12-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336313-12-0100 |
336313-12-0100
| Heilind Number: | AMR336313-12-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336313-12-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this innovative cable assembly featuring an AMC Right Angle Plug on one end and an SMA Straight Bulkhead Jack on the other. Designed for seamless integration, this 1.13mm Micro-Cable boasts a 100mm length, perfect for various applications. With an impedance of 50 ohms, it ensures optimal signal transmission. RoHS compliant, this high-quality assembly guarantees both performance and environmental responsibility. Upgrade your setup today with this essential component for wire management and coaxial cable assemblies.

