| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336313-12-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336313-12-0300 |
336313-12-0300
| Heilind Number: | AMR336313-12-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336313-12-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile cable assembly, featuring an AMC right angle plug to SMA straight bulkhead jack design. Measuring 300mm in length and crafted for optimal performance, this cable boasts a 1.13mm micro-cable construction with a 50 ohm impedance, ensuring reliable signal transmission. Ideal for various applications, it offers seamless compatibility and convenience. Rest assured, this cable assembly is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component for efficient wire management.

