| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336313-12-0350 |
| Overall Length: | 13.78 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336313-12-0350 |
336313-12-0350
| Heilind Number: | AMR336313-12-0350 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336313-12-0350 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 350 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly featuring an AMC Right Angle Plug to SMA Straight Bulkhead Jack connection. Designed for optimal performance, this 1.13 mm Micro-Cable boasts a length of 350 mm and a 50 Ohm impedance, ensuring reliable signal transmission. The R/A Plug and Str Blkhd Jack connectors offer secure and efficient coupling, perfect for various applications. Elevate your wire management setup with this high-quality Coaxial Cable Assembly, a must-have in any tech enthusiast's toolkit.

