| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336313-14-0050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336313-14-0050 |
336313-14-0050
| Heilind Number: | AMR336313-14-0050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336313-14-0050 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Upgrade your connectivity with this versatile cable assembly featuring an AMC Right Angle Plug to SMA Straight Bulkhead Jack design. Perfect for high-frequency applications, it ensures seamless signal transmission with its 50 Ohm impedance. The 1.37 mm Micro-Cable construction, with a 50 mm length, offers flexibility and durability. RoHS compliant, it meets environmental standards without compromising performance. Ideal for wire management in various settings, this assembly is a reliable choice for maintaining efficient communication systems.

