| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336313-14-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336313-14-0200 |
336313-14-0200
| Heilind Number: | AMR336313-14-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336313-14-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug to SMA Straight Bulkhead Jack configuration. Designed for optimal performance, the 1.37 mm Micro-Cable ensures reliable signal transmission over its 200 mm length. With a 50 Ohm impedance, it's ideal for high-frequency applications. The R/A Plug and Str Blkhd Jack connectors offer seamless compatibility, while RoHS compliance guarantees environmental responsibility. Elevate your wire management setup with this essential component, perfect for various coaxial cable assembly needs.

